



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SO-8 | |
| Function | Inverted、boost converter | |
| Operating Temperature | -40℃~+85℃ | |
| Output Resistance | 3.5Ω | |
| Operating Voltage | 3V~5.5V | |
| Output Current | 125mA | |
| Quiescent Current | 10mA | |
| Features | Cascade support、Low-power standby、Adaptive switching frequency | |
| Switching Frequency | 500kHz、1MHz | |
| Energy Efficiency | 80% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX1681ESA+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SO-8 | |
| Function | Inverted、boost converter | |
| Operating Temperature | -40℃~+85℃ | |
| Output Resistance | 3.5Ω | |
| Operating Voltage | 3V~5.5V | |
| Output Current | 125mA | |
| Quiescent Current | 10mA | |
| Features | Cascade support、Low-power standby、Adaptive switching frequency | |
| Switching Frequency | 500kHz、1MHz | |
| Energy Efficiency | 80% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1681ESA+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX1681ESA+ datasheets or manufacturer documentation.
Datasheet: MAX1681ESA+ Datasheet (PDF)
The MAX1681ESA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.