
SS520BF
- Manufacturer
- MFR.Part #
- SS520BF
- JLCPCB Part #
- C2994334
- Package
- SMBF
- Description
- 1 Independent 1mA@200V 200V 5A 850mV@5A SMBF Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | SMBF | |
| Voltage - Forward(Vf@If) | 850mV@5A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 5A | |
| Reverse Leakage Current (Ir) | 1mA@200V |

* Images are for reference only
SS520BF
Extended- Manufacturer
- MFR.Part #
- SS520BF
- JLCPCB Part #
- C2994334
- Package
- SMBF
- Description
- 1 Independent 1mA@200V 200V 5A 850mV@5A SMBF Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SS520BF
Extended- Manufacturer
- MFR.Part #
- SS520BF
- JLCPCB Part #
- C2994334
- Package
- SMBF
- Description
- 1 Independent 1mA@200V 200V 5A 850mV@5A SMBF Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SS520BF Specifications
SS520BF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | SMBF | |
| Voltage - Forward(Vf@If) | 850mV@5A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 5A | |
| Reverse Leakage Current (Ir) | 1mA@200V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS520BF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SS520BF Documents
SS520BF datasheets or manufacturer documentation.
Datasheet: SS520BF Datasheet (PDF)
SS520BF Schematic Symbol & PCB Footprint
The SS520BF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.