
BZT52C27T
- Manufacturer
- MFR.Part #
- BZT52C27T
- JLCPCB Part #
- C2993023
- Package
- SOD-523
- Description
- 1 Independent 100nA@18.9V 200mW 25.1V 27V~28.9V 80Ω ±5% SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | SOD-523 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 27V~28.9V | |
| Zener Voltage(Nom) | 25.1V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 100nA@18.9V |

* Images are for reference only
BZT52C27T
Extended- Manufacturer
- MFR.Part #
- BZT52C27T
- JLCPCB Part #
- C2993023
- Package
- SOD-523
- Description
- 1 Independent 100nA@18.9V 200mW 25.1V 27V~28.9V 80Ω ±5% SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BZT52C27T
Extended- Manufacturer
- MFR.Part #
- BZT52C27T
- JLCPCB Part #
- C2993023
- Package
- SOD-523
- Description
- 1 Independent 100nA@18.9V 200mW 25.1V 27V~28.9V 80Ω ±5% SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BZT52C27T Specifications
BZT52C27T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | SOD-523 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 27V~28.9V | |
| Zener Voltage(Nom) | 25.1V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 100nA@18.9V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZT52C27T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BZT52C27T Documents
BZT52C27T datasheets or manufacturer documentation.
Datasheet: BZT52C27T Datasheet (PDF)
BZT52C27T Schematic Symbol & PCB Footprint
The BZT52C27T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.