



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | Plugin,D=2.9mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 605nm | |
| Viewing Angle | 60° | |
| Lamp Holder Type | 2.9mm Round Lens | |
| Luminous Intensity | 250mcd~500mcd | |
| Illumination Color | Orange | |
| Lens Color | Frosted Red Lens | |
| Peak Wavelength | 611nm | |
| Voltage - Forward(Vf) | 2V~2.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
264-10UYOD/SS400-A6/D80(HM) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | Plugin,D=2.9mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 605nm | |
| Viewing Angle | 60° | |
| Lamp Holder Type | 2.9mm Round Lens | |
| Luminous Intensity | 250mcd~500mcd | |
| Illumination Color | Orange | |
| Lens Color | Frosted Red Lens | |
| Peak Wavelength | 611nm | |
| Voltage - Forward(Vf) | 2V~2.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 264-10UYOD/SS400-A6/D80(HM). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

264-10UYOD/SS400-A6/D80(HM) datasheets or manufacturer documentation.
The 264-10UYOD/SS400-A6/D80(HM) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.