
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | QFN-28(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Integrated FETs | No | |
| Voltage - Supply | 5.5V~50V | |
| Drive Type | Three Phase | |
| Quiescent Current(Iq) | 10uA | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A89306GETSR-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | QFN-28(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Integrated FETs | No | |
| Voltage - Supply | 5.5V~50V | |
| Drive Type | Three Phase | |
| Quiescent Current(Iq) | 10uA | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A89306GETSR-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A89306GETSR-T datasheets or manufacturer documentation.
Datasheet: A89306GETSR-T Datasheet (PDF)
The A89306GETSR-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.