


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | SMD,14x20mm | |
| Antenna Type | Stamp Hole Antenna | |
| Sensitivity | -140dBm | |
| Output Power | 21.8dBm | |
| Modulation System | LoRa、GFSK、FLRC | |
| Voltage - Supply | 2.5V~3.7V | |
| Communication Distance | 5.6km | |
| Interface Type | SPI、UART | |
| Send Current | 130mA | |
| Receive Current | 15mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
E78-470LN22S(6601) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | SMD,14x20mm | |
| Antenna Type | Stamp Hole Antenna | |
| Sensitivity | -140dBm | |
| Output Power | 21.8dBm | |
| Modulation System | LoRa、GFSK、FLRC | |
| Voltage - Supply | 2.5V~3.7V | |
| Communication Distance | 5.6km | |
| Interface Type | SPI、UART | |
| Send Current | 130mA | |
| Receive Current | 15mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E78-470LN22S(6601). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

E78-470LN22S(6601) datasheets or manufacturer documentation.
Datasheet: E78-470LN22S(6601) Datasheet (PDF)
The E78-470LN22S(6601) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.