
* Images are for reference only
CL32B475KBUYNWE
Extended
- Manufacturer
- Samsung Electro-Mechanics
- MFR.Part #
- CL32B475KBUYNWE
- JLCPCB Part #
- C2976071
- Package
- 1210
- Description
- 4.7uF 50V X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1208
50+
$0.0962
150+
$0.0838
500+
$0.0744
2000+
$0.0670
4000+
$0.0633
Related Products