CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. MV0402E120N3R0T
MV0402E120N3R0T - 1
MV0402E120N3R0T - 2
MV0402E120N3R0T - 3
MV0402E120N3R0T - 4
Extended1/4
* Images are for reference only

MV0402E120N3R0T

Attributes
Value
Manufacturer
Shenzhen Jinkaisheng Elec
MFR.Part #
MV0402E120N3R0T
JLCPCB Part #
C2972744
Package
0402
Description
12V 188V 3pF@1kHz 0402 Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerShenzhen Jinkaisheng Elec
Package0402
Clamping Voltage188V
Capacitance3pF@1kHz
Maximum DC Volts12V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. MV0402E120N3R0T
MV0402E120N3R0T

* Images are for reference only

MV0402E120N3R0T

Extended
Manufacturer

Shenzhen Jinkaisheng Elec

MFR.Part #
MV0402E120N3R0T
JLCPCB Part #
C2972744
Package
0402
Description
12V 188V 3pF@1kHz 0402 Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MV0402E120N3R0T

* Images are for reference only

MV0402E120N3R0T

Extended
Manufacturer

Shenzhen Jinkaisheng Elec

MFR.Part #
MV0402E120N3R0T
JLCPCB Part #
C2972744
Package
0402
Description
12V 188V 3pF@1kHz 0402 Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MV0402E120N3R0T Specifications

MV0402E120N3R0T technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerShenzhen Jinkaisheng Elec
Package0402
Clamping Voltage188V
Capacitance3pF@1kHz
Maximum DC Volts12V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MV0402E120N3R0T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MV0402E120N3R0T Documents

MV0402E120N3R0T datasheets or manufacturer documentation.

Datasheet: MV0402E120N3R0T Datasheet (PDF)

MV0402E120N3R0T Schematic Symbol & PCB Footprint

The MV0402E120N3R0T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.