
* Images are for reference only
ELXS451VSN271AR30S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ELXS451VSN271AR30S
- JLCPCB Part #
- C2972703
- Package
- Plugin,D30xL30mm
- Description
- -25℃~+105℃ 10mm 270uF 30mm 30mm 450V 5000hrs@105℃ ±10% 插件,D30xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4574
10+
$4.7937
30+
$4.4000
200+
$3.8520
400+
$3.6672
1000+
$3.5837
Related Products