
* Images are for reference only
3362W-1-503LF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 3362W-1-503LF
- JLCPCB Part #
- C81163
- Package
- Plugin-3P,7x6.6mm
- Description
- 1 500mW 50kΩ ±10% ±100ppm/℃ 插件-3P,7x6.6mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 187
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 175
In-stock Item Pricing
Qty Unit Price
1+
$0.4999
10+
$0.3983
50+
$0.3451
100+
$0.2919
500+
$0.2677
1000+
$0.2532
Related Products
Welcome back, may I help you?