
CY24206ZC-4T
- Manufacturer
- MFR.Part #
- CY24206ZC-4T
- JLCPCB Part #
- C2957433
- Package
- TSSOP-16
- Description
- 0℃~+70℃ 3.135V~3.465V 74.25MHz TSSOP-16 Clock Generators, PLLs, Frequency Synthesizers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TSSOP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.135V~3.465V | |
| Output Frequency(Max) | 74.25MHz |

* Images are for reference only
CY24206ZC-4T
Extended- Manufacturer
- MFR.Part #
- CY24206ZC-4T
- JLCPCB Part #
- C2957433
- Package
- TSSOP-16
- Description
- 0℃~+70℃ 3.135V~3.465V 74.25MHz TSSOP-16 Clock Generators, PLLs, Frequency Synthesizers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CY24206ZC-4T
Extended- Manufacturer
- MFR.Part #
- CY24206ZC-4T
- JLCPCB Part #
- C2957433
- Package
- TSSOP-16
- Description
- 0℃~+70℃ 3.135V~3.465V 74.25MHz TSSOP-16 Clock Generators, PLLs, Frequency Synthesizers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY24206ZC-4T Specifications
CY24206ZC-4T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TSSOP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.135V~3.465V | |
| Output Frequency(Max) | 74.25MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY24206ZC-4T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY24206ZC-4T Schematic Symbol & PCB Footprint
The CY24206ZC-4T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.