
* Images are for reference only
CY2SSTV16859LFC
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY2SSTV16859LFC
- JLCPCB Part #
- C2956958
- Package
- QFN-56-EP(8x8)
- Description
- 0℃~+70℃ 1 10uA 13 2.3V~2.7V 2.8ns@2.5V 20mA 20mA 280MHz 3.5pF 750ps、900ps 750ps、900ps Asynchronous Reset Rising Edge QFN-56-EP(8x8) Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0743
200+
$0.0288
500+
$0.0279
1000+
$0.0272