
CY62157DV30L-70BVI
- Manufacturer
- MFR.Part #
- CY62157DV30L-70BVI
- JLCPCB Part #
- C2956511
- Package
- VFBGA-48
- Description
- -40℃~+85℃ 2.2V~3.6V 20mA 20uA 70ns 8Mbit Parallel Port (Parallel) VFBGA-48 SRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | VFBGA-48 | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 70ns | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 2.2V~3.6V | |
| Features | Auto power-down function | |
| Standby Current (Iq) | 20uA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 20mA |

* Images are for reference only
CY62157DV30L-70BVI
Extended- Manufacturer
- MFR.Part #
- CY62157DV30L-70BVI
- JLCPCB Part #
- C2956511
- Package
- VFBGA-48
- Description
- -40℃~+85℃ 2.2V~3.6V 20mA 20uA 70ns 8Mbit Parallel Port (Parallel) VFBGA-48 SRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CY62157DV30L-70BVI
Extended- Manufacturer
- MFR.Part #
- CY62157DV30L-70BVI
- JLCPCB Part #
- C2956511
- Package
- VFBGA-48
- Description
- -40℃~+85℃ 2.2V~3.6V 20mA 20uA 70ns 8Mbit Parallel Port (Parallel) VFBGA-48 SRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY62157DV30L-70BVI Specifications
CY62157DV30L-70BVI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | VFBGA-48 | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 70ns | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 2.2V~3.6V | |
| Features | Auto power-down function | |
| Standby Current (Iq) | 20uA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 20mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY62157DV30L-70BVI. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY62157DV30L-70BVI Schematic Symbol & PCB Footprint
The CY62157DV30L-70BVI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.