
CY7C1021BNV33-10ZC
- Manufacturer
- MFR.Part #
- CY7C1021BNV33-10ZC
- JLCPCB Part #
- C2955961
- Package
- TSOPII-44
- Description
- 0℃~+70℃ 10ns 160mA 1Mbit 3V~3.6V 5mA Parallel Port (Parallel) TSOPII-44 SRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TSOPII-44 | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 10ns | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 3V~3.6V | |
| Features | Auto power-down function | |
| Standby Current (Iq) | 5mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 160mA |

* Images are for reference only
CY7C1021BNV33-10ZC
Extended- Manufacturer
- MFR.Part #
- CY7C1021BNV33-10ZC
- JLCPCB Part #
- C2955961
- Package
- TSOPII-44
- Description
- 0℃~+70℃ 10ns 160mA 1Mbit 3V~3.6V 5mA Parallel Port (Parallel) TSOPII-44 SRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CY7C1021BNV33-10ZC
Extended- Manufacturer
- MFR.Part #
- CY7C1021BNV33-10ZC
- JLCPCB Part #
- C2955961
- Package
- TSOPII-44
- Description
- 0℃~+70℃ 10ns 160mA 1Mbit 3V~3.6V 5mA Parallel Port (Parallel) TSOPII-44 SRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY7C1021BNV33-10ZC Specifications
CY7C1021BNV33-10ZC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TSOPII-44 | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 10ns | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 3V~3.6V | |
| Features | Auto power-down function | |
| Standby Current (Iq) | 5mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 160mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY7C1021BNV33-10ZC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY7C1021BNV33-10ZC Schematic Symbol & PCB Footprint
The CY7C1021BNV33-10ZC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.