
* Images are for reference only
CY7C1351B-100BGC
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY7C1351B-100BGC
- JLCPCB Part #
- C2955520
- Package
- BGA-119
- Description
- 0℃~+70℃ 3.135V~3.465V 350mA 4.5Mbit 5mA 8.5ns Parallel Port (Parallel) BGA-119 SRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4160
200+
$0.1610
500+
$0.1554
1000+
$0.1525
Related Products

CY7C1351F-100BGC
Infineon/Cypress Semicon
$0.4189

CY7C1351B-100BGCT
Infineon/Cypress Semicon
$0.4160

CY7C1354B-100BGC
Infineon/Cypress Semicon
$0.7721

CY7C1347F-200BGC
Infineon/Cypress Semicon
$0.3542

CY7C1354S-200BGC
Infineon/Cypress Semicon
$1.1147

CY7C1363B-117BGI
Infineon/Cypress Semicon
$1.0230