
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | BGA-209 | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 3ns | |
| Memory Size | 72Mbit | |
| Voltage - Supply | 3.3V~3.6V | |
| Features | Auto power-down function、Boundary scan (JTAG) function | |
| Standby Current (Iq) | 120mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 500mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY7C1474V33-200BGC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | BGA-209 | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 3ns | |
| Memory Size | 72Mbit | |
| Voltage - Supply | 3.3V~3.6V | |
| Features | Auto power-down function、Boundary scan (JTAG) function | |
| Standby Current (Iq) | 120mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 500mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY7C1474V33-200BGC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY7C1474V33-200BGC datasheets or manufacturer documentation.
Datasheet: CY7C1474V33-200BGC Datasheet (PDF)
The CY7C1474V33-200BGC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.