This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY8C20566-24PVXI

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CY8C20566-24PVXI
JLCPCB Part #
C2954443
Package
SSOP-48
Description
-40℃~+85℃ 1.71V~5.5V 2KB 32KB 36 FLASH Others SSOP-48 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2627
1000+ $0.1017
2500+ $0.0981
5000+ $0.0964

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons