


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/FRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | WDFN-8-EP | |
| Operating Temperature | -40℃~+105℃ | |
| Clock Frequency | 33MHz | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Sleep mode current (Izz) | 12uA | |
| Current - Supply | 5mA | |
| Standby Current(Isb) | 500uA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FM25V02A-DGQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/FRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | WDFN-8-EP | |
| Operating Temperature | -40℃~+105℃ | |
| Clock Frequency | 33MHz | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Sleep mode current (Izz) | 12uA | |
| Current - Supply | 5mA | |
| Standby Current(Isb) | 500uA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FM25V02A-DGQ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FM25V02A-DGQ datasheets or manufacturer documentation.
Datasheet: FM25V02A-DGQ Datasheet (PDF)
The FM25V02A-DGQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.