
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TSSOP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Input | CMOS | |
| Period Jitter | 400ps | |
| Voltage - Supply | 3.135V~3.465V | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 200MHz | |
| Number of Outputs | 6 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY22392ZXC-398T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TSSOP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Input | CMOS | |
| Period Jitter | 400ps | |
| Voltage - Supply | 3.135V~3.465V | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 200MHz | |
| Number of Outputs | 6 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY22392ZXC-398T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY22392ZXC-398T datasheets or manufacturer documentation.
Datasheet: CY22392ZXC-398T Datasheet (PDF)
The CY22392ZXC-398T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.