CY25404ZXI217T
Extended
* Images are for reference only

CY25404ZXI217T

Attributes
Value
MFR.Part #
CY25404ZXI217T
JLCPCB Part #
C2953271
Package
TSSOP-20
Description
-40℃~+85℃ 166MHz 2.25V~3.6V 9 TSSOP-20 Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryClock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerInfineon/Cypress Semicon
PackageTSSOP-20
Phase OffsetNot supported
Operating Temperature-40℃~+85℃
Voltage - Supply2.25V~3.6V
Clock/OscillatorExternal
FeaturesBuilt-in phase-locked loop、Spread spectrum
Cycle-to-Cycle Jitter100ps
Output Frequency(Max)166MHz
Number of Outputs9