
S25FL128SAGNFA003
- Manufacturer
- MFR.Part #
- S25FL128SAGNFA003
- JLCPCB Part #
- C2951968
- Package
- WDFN-8-EP
- Description
- -40℃~+85℃ 128Mbit 2.7V~3.6V SPI WDFN-8-EP NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | WDFN-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Interface | SPI |

* Images are for reference only
S25FL128SAGNFA003
Extended- Manufacturer
- MFR.Part #
- S25FL128SAGNFA003
- JLCPCB Part #
- C2951968
- Package
- WDFN-8-EP
- Description
- -40℃~+85℃ 128Mbit 2.7V~3.6V SPI WDFN-8-EP NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
S25FL128SAGNFA003
Extended- Manufacturer
- MFR.Part #
- S25FL128SAGNFA003
- JLCPCB Part #
- C2951968
- Package
- WDFN-8-EP
- Description
- -40℃~+85℃ 128Mbit 2.7V~3.6V SPI WDFN-8-EP NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S25FL128SAGNFA003 Specifications
S25FL128SAGNFA003 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | WDFN-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S25FL128SAGNFA003. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S25FL128SAGNFA003 Schematic Symbol & PCB Footprint
The S25FL128SAGNFA003 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.