
S25FS128SAGBHI203
- Manufacturer
- MFR.Part #
- S25FS128SAGBHI203
- JLCPCB Part #
- C2951777
- Package
- TBGA-24
- Description
- -40℃~+85℃ 1.7V~2V 128Mbit SPI TBGA-24 NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TBGA-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 1.7V~2V | |
| Interface | SPI |

* Images are for reference only
S25FS128SAGBHI203
Extended- Manufacturer
- MFR.Part #
- S25FS128SAGBHI203
- JLCPCB Part #
- C2951777
- Package
- TBGA-24
- Description
- -40℃~+85℃ 1.7V~2V 128Mbit SPI TBGA-24 NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
S25FS128SAGBHI203
Extended- Manufacturer
- MFR.Part #
- S25FS128SAGBHI203
- JLCPCB Part #
- C2951777
- Package
- TBGA-24
- Description
- -40℃~+85℃ 1.7V~2V 128Mbit SPI TBGA-24 NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S25FS128SAGBHI203 Specifications
S25FS128SAGBHI203 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TBGA-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 1.7V~2V | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S25FS128SAGBHI203. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S25FS128SAGBHI203 Schematic Symbol & PCB Footprint
The S25FS128SAGBHI203 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.