
S29JL032H70TAI320
- Manufacturer
- MFR.Part #
- S29JL032H70TAI320
- JLCPCB Part #
- C2951291
- Package
- TSOP-48
- Description
- 1,000,000 cycles 2.7V~3.6V 20 Years 200nA 32Mbit 400ms 70ns TSOP-48 NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TSOP-48 | |
| Data Retention - TDR (Year) | 20 Years | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Write Cycle Time (tWC) | 70ns | |
| Block Erase Time(tBE) | 400ms | |
| Features | Power-on reset、Hardware write protection、Absolute write protection | |
| Interface | Parallel | |
| Standby Supply Current | 200nA | |
| Program / Erase Cycles | 1,000,000 cycles |

* Images are for reference only
S29JL032H70TAI320
Extended- Manufacturer
- MFR.Part #
- S29JL032H70TAI320
- JLCPCB Part #
- C2951291
- Package
- TSOP-48
- Description
- 1,000,000 cycles 2.7V~3.6V 20 Years 200nA 32Mbit 400ms 70ns TSOP-48 NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
S29JL032H70TAI320
Extended- Manufacturer
- MFR.Part #
- S29JL032H70TAI320
- JLCPCB Part #
- C2951291
- Package
- TSOP-48
- Description
- 1,000,000 cycles 2.7V~3.6V 20 Years 200nA 32Mbit 400ms 70ns TSOP-48 NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S29JL032H70TAI320 Specifications
S29JL032H70TAI320 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TSOP-48 | |
| Data Retention - TDR (Year) | 20 Years | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Write Cycle Time (tWC) | 70ns | |
| Block Erase Time(tBE) | 400ms | |
| Features | Power-on reset、Hardware write protection、Absolute write protection | |
| Interface | Parallel | |
| Standby Supply Current | 200nA | |
| Program / Erase Cycles | 1,000,000 cycles |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S29JL032H70TAI320. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S29JL032H70TAI320 Documents
S29JL032H70TAI320 datasheets or manufacturer documentation.
Datasheet: S29JL032H70TAI320 Datasheet (PDF)
S29JL032H70TAI320 Schematic Symbol & PCB Footprint
The S29JL032H70TAI320 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.