
* Images are for reference only
CY7C11681KV18-400BZXC
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY7C11681KV18-400BZXC
- JLCPCB Part #
- C2950145
- Package
- LBGA-165
- Description
- 0℃~+70℃ 1.4V~1.8V 18Mbit 590mA Parallel Port (Parallel) LBGA-165 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 136
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8925
136+
$1.5072
544+
$1.4541
952+
$1.4284
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

CY7C11651KV18-400BZXC
Infineon/Cypress Semicon
$3.6030

CY7C1168KV18-400BZXC
Infineon/Cypress Semicon
$1.3656

CY7C11681KV18-400BZC
Infineon/Cypress Semicon
$3.8925

CY14V116G7-BZ30XIT
Infineon/Cypress Semicon
$7.1448

CY7C1470BV33-167BZXI
Infineon/Cypress Semicon
$12.6618

CY7C1314BV18-200BZC
Infineon/Cypress Semicon
$2.9853