This website requires JavaScript.
no-image

* Images are for reference only

CY7C1312BV18-200BZI

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CY7C1312BV18-200BZI
JLCPCB Part #
C2950064
Package
LBGA-165
Description
-40℃~+85℃ 1.7V~1.9V 18Mbit 675mA Parallel Port (Parallel) LBGA-165 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 136

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1294
136+ $1.2109
544+ $1.1691
952+ $1.1482

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons