
* Images are for reference only
CY7C1318CV18-250BZC
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY7C1318CV18-250BZC
- JLCPCB Part #
- C2950000
- Package
- LBGA-165
- Description
- 0℃~+70℃ 1.7V~1.9V 18Mbit 315mA 805mA Parallel Port (Parallel) LBGA-165 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 136
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1128
136+
$1.2053
544+
$1.1619
952+
$1.1410
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

CY7C1315CV18-250BZC
Infineon/Cypress Semicon
$3.1128

CY7C1318SV18-250BZC
Infineon/Cypress Semicon
$3.8890

CY7C1319CV18-250BZC
Infineon/Cypress Semicon
$5.0718

CY7C1268KV18-450BZXC
Infineon/Cypress Semicon
$5.8110

CY7C1470BV25-200BZI
Infineon/Cypress Semicon
$14.3988

CY7C1426JV18-300BZC
Infineon/Cypress Semicon
$5.9845