
* Images are for reference only
CY8C4147AXI-S465
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C4147AXI-S465
- JLCPCB Part #
- C2949628
- Package
- LQFP-64
- Description
- -40℃~+85℃ 1.71V~5.5V 10bit、12bit 128KB 16KB 32 Bit 48MHz 54 ARM Cortex-M0+ Built-in FLASH LQFP-64 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3763
200+
$0.1456
500+
$0.1405
900+
$0.1381
Related Products