
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | BBGA,FCBGA-361 | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 144Mbit | |
| Voltage - Supply | 1.26V~1.34V | |
| Features | Built-in ECC function、Boundary scan (JTAG) function | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 2.4A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY7C4121KV13-633FCXI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | BBGA,FCBGA-361 | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 144Mbit | |
| Voltage - Supply | 1.26V~1.34V | |
| Features | Built-in ECC function、Boundary scan (JTAG) function | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 2.4A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY7C4121KV13-633FCXI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY7C4121KV13-633FCXI datasheets or manufacturer documentation.
Datasheet: CY7C4121KV13-633FCXI Datasheet (PDF)
The CY7C4121KV13-633FCXI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.