
* Images are for reference only
CY15B108QI-20LPXC
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY15B108QI-20LPXC
- JLCPCB Part #
- C2948632
- Package
- UQFN-8
- Description
- 0℃~+70℃ 1.8V~3.6V 20MHz 8Mbit SPI UQFN-8 FRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6878
200+
$1.0407
490+
$1.0037
980+
$0.9860
Related Products