
* Images are for reference only
CY8CTST200-32LQXI
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8CTST200-32LQXI
- JLCPCB Part #
- C2948413
- Package
- QFN-32(5x5)
- Description
- -40℃~+85℃ 1.8V SPI、USB、I2C QFN-32(5x5) Touch Screen Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2392
1000+
$0.0926
2450+
$0.0894
4900+
$0.0878
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products