CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CYW20733A3KFB1G
CYW20733A3KFB1G
Extended
* Images are for reference only

CYW20733A3KFB1G

Attributes
Value
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CYW20733A3KFB1G
JLCPCB Part #
C2947496
Package
TFBGA-81
Description
-85dBm 0℃~+70℃ 10dBm 2.4GHz 28mA 3Mbps 3V 63mA Bluetooth SPI、UART、I2C TFBGA-81 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerInfineon/Cypress Semicon
PackageTFBGA-81
Operating Temperature0℃~+70℃
Sensitivity-85dBm
Data Rate3Mbps
Output Power10dBm
ApplicationsBluetooth
Voltage - Supply3V
Receive Current28mA
Typical Application Frequency2.4GHz
Current Of Transmitting63mA
InterfaceSPI、UART、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CYW20733A3KFB1G
CYW20733A3KFB1G

* Images are for reference only

CYW20733A3KFB1G

Extended
Manufacturer

Infineon/Cypress Semicon

MFR.Part #
CYW20733A3KFB1G
JLCPCB Part #
C2947496
Package
TFBGA-81
Description
-85dBm 0℃~+70℃ 10dBm 2.4GHz 28mA 3Mbps 3V 63mA Bluetooth SPI、UART、I2C TFBGA-81 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CYW20733A3KFB1G

* Images are for reference only

CYW20733A3KFB1G

Extended
Manufacturer

Infineon/Cypress Semicon

MFR.Part #
CYW20733A3KFB1G
JLCPCB Part #
C2947496
Package
TFBGA-81
Description
-85dBm 0℃~+70℃ 10dBm 2.4GHz 28mA 3Mbps 3V 63mA Bluetooth SPI、UART、I2C TFBGA-81 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CYW20733A3KFB1G Specifications

CYW20733A3KFB1G technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerInfineon/Cypress Semicon
PackageTFBGA-81
Operating Temperature0℃~+70℃
Sensitivity-85dBm
Data Rate3Mbps
Output Power10dBm
ApplicationsBluetooth
Voltage - Supply3V
Receive Current28mA
Typical Application Frequency2.4GHz
Current Of Transmitting63mA
InterfaceSPI、UART、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYW20733A3KFB1G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CYW20733A3KFB1G Schematic Symbol & PCB Footprint

The CYW20733A3KFB1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.