CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMBJ90CA
SMBJ90CA - 1
SMBJ90CA - 2
SMBJ90CA - 3
SMBJ90CA - 4
Extended1/4
* Images are for reference only

SMBJ90CA

Attributes
Value
Manufacturer
Shandong Jingdao Microelectronics
MFR.Part #
SMBJ90CA
JLCPCB Part #
C353322
Package
SMB
Description
-65℃~+150℃ 111V 146V 1uA 390pF 4.1A 600W@10/1000us 90V Bidirectional IEC 61000-4-2 TVS SMB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShandong Jingdao Microelectronics
PackageSMB
Operating Temperature-65℃~+150℃
TypeTVS
Junction Capacitance390pF
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage146V
PolarityBidirectional
Peak Pulse Current (Ipp)4.1A
Voltage - Breakdown111V
Reverse Stand-Off Voltage (Vrwm)90V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMBJ90CA
SMBJ90CA

* Images are for reference only

SMBJ90CA

Extended
Manufacturer

Shandong Jingdao Microelectronics

MFR.Part #
SMBJ90CA
JLCPCB Part #
C353322
Package
SMB
Description
-65℃~+150℃ 111V 146V 1uA 390pF 4.1A 600W@10/1000us 90V Bidirectional IEC 61000-4-2 TVS SMB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMBJ90CA

* Images are for reference only

SMBJ90CA

Extended
Manufacturer

Shandong Jingdao Microelectronics

MFR.Part #
SMBJ90CA
JLCPCB Part #
C353322
Package
SMB
Description
-65℃~+150℃ 111V 146V 1uA 390pF 4.1A 600W@10/1000us 90V Bidirectional IEC 61000-4-2 TVS SMB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMBJ90CA Specifications

SMBJ90CA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShandong Jingdao Microelectronics
PackageSMB
Operating Temperature-65℃~+150℃
TypeTVS
Junction Capacitance390pF
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage146V
PolarityBidirectional
Peak Pulse Current (Ipp)4.1A
Voltage - Breakdown111V
Reverse Stand-Off Voltage (Vrwm)90V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMBJ90CA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMBJ90CA Documents

SMBJ90CA datasheets or manufacturer documentation.

Datasheet: SMBJ90CA Datasheet (PDF)

SMBJ90CA Schematic Symbol & PCB Footprint

The SMBJ90CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.