
* Images are for reference only
RS-1210L7R50FT
Extended
- Manufacturer
- FH (Guangdong Fenghua Advanced Tech)
- MFR.Part #
- RS-1210L7R50FT
- JLCPCB Part #
- C2936665
- Package
- 1210
- Description
- 200V 250mW 7.5Ω Thick Film Resistor ±1% ±250ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.0149
500+
$0.0115
1500+
$0.0096
5000+
$0.0084
25000+
$0.0074
50000+
$0.0069
Related Products