



CBG100505U501T
- Manufacturer
- MFR.Part #
- CBG100505U501T
- JLCPCB Part #
- C2928139
- Package
- 0402
- Description
- 1.1Ω 100mA 500Ω@100MHz ±25% 0402 Ferrite Beads ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech) | |
| Package | 0402 | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance @ Frequency | 500Ω@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 100mA | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 1.1Ω |

* Images are for reference only
CBG100505U501T
Extended- Manufacturer
- MFR.Part #
- CBG100505U501T
- JLCPCB Part #
- C2928139
- Package
- 0402
- Description
- 1.1Ω 100mA 500Ω@100MHz ±25% 0402 Ferrite Beads ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CBG100505U501T
Extended- Manufacturer
- MFR.Part #
- CBG100505U501T
- JLCPCB Part #
- C2928139
- Package
- 0402
- Description
- 1.1Ω 100mA 500Ω@100MHz ±25% 0402 Ferrite Beads ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CBG100505U501T Specifications
CBG100505U501T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech) | |
| Package | 0402 | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance @ Frequency | 500Ω@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 100mA | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 1.1Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CBG100505U501T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CBG100505U501T Documents
CBG100505U501T datasheets or manufacturer documentation.
Datasheet: CBG100505U501T Datasheet (PDF)
CBG100505U501T Schematic Symbol & PCB Footprint
The CBG100505U501T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.