
* Images are for reference only
PCR1JPF101MCACLL50WP
Extended
- Manufacturer
- Nantong Jianghai Capacitor
- MFR.Part #
- PCR1JPF101MCACLL50WP
- JLCPCB Part #
- C2918331
- Package
- Plugin,D10xL12.5mm
- Description
- -55℃~+105℃ 100uF 10mm 12.5mm 63V Polymer ±20% 插件,D10xL12.5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 821
Minimum: 1
Full Reel: 200
Total: $0.01
Add To List
Available Order Qty: 820
In-stock Item Pricing
Qty Unit Price
1+
$0.5306
10+
$0.4248
30+
$0.3790
200+
$0.2890
400+
$0.2637
1000+
$0.2479
Welcome back, may I help you?