This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TP4102-42-DFN228

Extended
Manufacturer
TOPPOWER(Nanjing Extension Microelectronics)
MFR.Part #
TP4102-42-DFN228
JLCPCB Part #
C2916115
Package
DFN-8-EP(2x2)
Description
-40℃~+85℃ 1 2.7V 4.2V 4.35V~8V 80uA Charging IC、Protection IC Lithium Battery DFN-8-EP(2x2) Battery Management ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2476

Minimum: 1

Full Reel: 4000

Total: $0.01

Parts Calculator
Add To List

Available Order Qty: 2372

In-stock Item Pricing

Qty Unit Price
1+ $0.1038
50+ $0.0899
150+ $0.0839
500+ $0.0762
2500+ $0.0729
4000+ $0.0710
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons