


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | HF(Xiamen Hongfa Electroacoustic) | |
| Package | Plugin,39.8x50mm | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 30ms | |
| Contact Material | Copper alloy | |
| Number of Pins | 4 | |
| Coil Voltage | 12V | |
| Release Time | 15ms | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Resistance | 1mΩ | |
| Contact Rating | 60A@450VDC | |
| Switching Voltage(Max) | 1kV@DC | |
| Coil Resistance | 32Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 4.5W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HFE82V-60/12-H2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | HF(Xiamen Hongfa Electroacoustic) | |
| Package | Plugin,39.8x50mm | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 30ms | |
| Contact Material | Copper alloy | |
| Number of Pins | 4 | |
| Coil Voltage | 12V | |
| Release Time | 15ms | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Resistance | 1mΩ | |
| Contact Rating | 60A@450VDC | |
| Switching Voltage(Max) | 1kV@DC | |
| Coil Resistance | 32Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 4.5W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HFE82V-60/12-H2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HFE82V-60/12-H2 datasheets or manufacturer documentation.
Datasheet: HFE82V-60/12-H2 Datasheet (PDF)
The HFE82V-60/12-H2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.