


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | SMD,23.5x17.5mm | |
| Antenna Type | IPEX interface | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -104dBm、-97dBm | |
| Output Power(Max) | 4dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Mesh networking | |
| Utilized IC / Part | nRF52811 chip | |
| Communication Distance | 120m | |
| Interface Type | GPIO、PWM、SPI、ADC、I2C、DMA | |
| Send Current | 18mA | |
| Receive Current | 13mA | |
| Wireless Standard | Bluetooth 5.1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
E73-2G4M04S1FX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | SMD,23.5x17.5mm | |
| Antenna Type | IPEX interface | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -104dBm、-97dBm | |
| Output Power(Max) | 4dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Mesh networking | |
| Utilized IC / Part | nRF52811 chip | |
| Communication Distance | 120m | |
| Interface Type | GPIO、PWM、SPI、ADC、I2C、DMA | |
| Send Current | 18mA | |
| Receive Current | 13mA | |
| Wireless Standard | Bluetooth 5.1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E73-2G4M04S1FX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

E73-2G4M04S1FX datasheets or manufacturer documentation.
Datasheet: E73-2G4M04S1FX Datasheet (PDF)
The E73-2G4M04S1FX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.