
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD,3.4x1.9mm | |
| Mounting Style | Reverse Mount | |
| Wavelength - Dominant | 531nm | |
| Operating Temperature | -40℃~+100℃ | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 2mm round lamp head | |
| Forward Current | 20mA | |
| Luminous Intensity | 2.675cd | |
| Illumination Color | Emerald Green | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.65V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT PWSG-BACA-36-N626-20-SF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD,3.4x1.9mm | |
| Mounting Style | Reverse Mount | |
| Wavelength - Dominant | 531nm | |
| Operating Temperature | -40℃~+100℃ | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 2mm round lamp head | |
| Forward Current | 20mA | |
| Luminous Intensity | 2.675cd | |
| Illumination Color | Emerald Green | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.65V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT PWSG-BACA-36-N626-20-SF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT PWSG-BACA-36-N626-20-SF datasheets or manufacturer documentation.
Datasheet: LT PWSG-BACA-36-N626-20-SF Datasheet (PDF)
The LT PWSG-BACA-36-N626-20-SF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.