
LP T655-Q1R2-25-0-30-R33-Z
- Manufacturer
- MFR.Part #
- LP T655-Q1R2-25-0-30-R33-Z
- JLCPCB Part #
- C2899941
- Package
- PLCC-2
- Description
- 125.5mcd 2V 30mA 560nm 562nm 60° Emerald Green Water Clear PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | PLCC-2 | |
| Wavelength - Dominant | 560nm | |
| Viewing Angle | 60° | |
| Illumination Color | Emerald Green | |
| Forward Current | 30mA | |
| Lens Color | Water Clear | |
| Luminous Intensity | 125.5mcd | |
| Voltage - Forward(Vf) | 2V | |
| Peak Wavelength | 562nm |

* Images are for reference only
LP T655-Q1R2-25-0-30-R33-Z
Extended- Manufacturer
- MFR.Part #
- LP T655-Q1R2-25-0-30-R33-Z
- JLCPCB Part #
- C2899941
- Package
- PLCC-2
- Description
- 125.5mcd 2V 30mA 560nm 562nm 60° Emerald Green Water Clear PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LP T655-Q1R2-25-0-30-R33-Z
Extended- Manufacturer
- MFR.Part #
- LP T655-Q1R2-25-0-30-R33-Z
- JLCPCB Part #
- C2899941
- Package
- PLCC-2
- Description
- 125.5mcd 2V 30mA 560nm 562nm 60° Emerald Green Water Clear PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LP T655-Q1R2-25-0-30-R33-Z Specifications
LP T655-Q1R2-25-0-30-R33-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | PLCC-2 | |
| Wavelength - Dominant | 560nm | |
| Viewing Angle | 60° | |
| Illumination Color | Emerald Green | |
| Forward Current | 30mA | |
| Lens Color | Water Clear | |
| Luminous Intensity | 125.5mcd | |
| Voltage - Forward(Vf) | 2V | |
| Peak Wavelength | 562nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP T655-Q1R2-25-0-30-R33-Z. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LP T655-Q1R2-25-0-30-R33-Z Schematic Symbol & PCB Footprint
The LP T655-Q1R2-25-0-30-R33-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.