
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD,3.4x1.6mm | |
| Mounting Style | Reverse Mount | |
| Wavelength - Dominant | 606nm | |
| Operating Temperature | -40℃~+100℃ | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 2mm round lamp head | |
| Forward Current | 20mA | |
| Luminous Intensity | 247.5mcd | |
| Illumination Color | Orange | |
| Lens Color | Water Clear | |
| Peak Wavelength | 610nm | |
| Voltage - Forward(Vf) | 2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LO P476-R2T1-24-0-20-R18-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD,3.4x1.6mm | |
| Mounting Style | Reverse Mount | |
| Wavelength - Dominant | 606nm | |
| Operating Temperature | -40℃~+100℃ | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 2mm round lamp head | |
| Forward Current | 20mA | |
| Luminous Intensity | 247.5mcd | |
| Illumination Color | Orange | |
| Lens Color | Water Clear | |
| Peak Wavelength | 610nm | |
| Voltage - Forward(Vf) | 2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LO P476-R2T1-24-0-20-R18-Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LO P476-R2T1-24-0-20-R18-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.