
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | - | |
| Wavelength - Dominant | 612nm~624nm | |
| Operating Temperature | -40℃~+100℃ | |
| Shape Type | 方形 | |
| Size | L 27mm x W 15.5mm | |
| Viewing Angle | 120° | |
| Height | 2.1mm | |
| Current - Supply | 12A | |
| Voltage - Forward(Vf) | 3.35V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LE A P1W-RXRZ-23-0-F00-T01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | - | |
| Wavelength - Dominant | 612nm~624nm | |
| Operating Temperature | -40℃~+100℃ | |
| Shape Type | 方形 | |
| Size | L 27mm x W 15.5mm | |
| Viewing Angle | 120° | |
| Height | 2.1mm | |
| Current - Supply | 12A | |
| Voltage - Forward(Vf) | 3.35V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LE A P1W-RXRZ-23-0-F00-T01. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LE A P1W-RXRZ-23-0-F00-T01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.