


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Package | DIP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Duty Cycle(Max) | 50% | |
| Feedback System | Primary-Side Feedback | |
| Working Mode | PFM Modulation | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SD6954A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Package | DIP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Duty Cycle(Max) | 50% | |
| Feedback System | Primary-Side Feedback | |
| Working Mode | PFM Modulation | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SD6954A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SD6954A datasheets or manufacturer documentation.
Datasheet: SD6954A Datasheet (PDF)
The SD6954A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.