CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. BKW0805UC027JGT
BKW0805UC027JGT - 1
BKW0805UC027JGT - 2
BKW0805UC027JGT - 3
BKW0805UC027JGT - 4
Extended1/4
* Images are for reference only

BKW0805UC027JGT

Attributes
Value
Manufacturer
FH-BK(Guangdong Fenghua Bangke Elec)
MFR.Part #
BKW0805UC027JGT
JLCPCB Part #
C2896721
Package
0805
Description
250mΩ 27nH 500mA Wire-wound inductor ±5% 0805 Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerFH-BK(Guangdong Fenghua Bangke Elec)
Package0805
Inductance27nH
TypeWire-wound inductor
Tolerance±5%
Current Rating500mA
DC Resistance(DCR)250mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. BKW0805UC027JGT
BKW0805UC027JGT

* Images are for reference only

BKW0805UC027JGT

Extended
Manufacturer

FH-BK(Guangdong Fenghua Bangke Elec)

MFR.Part #
BKW0805UC027JGT
JLCPCB Part #
C2896721
Package
0805
Description
250mΩ 27nH 500mA Wire-wound inductor ±5% 0805 Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BKW0805UC027JGT

* Images are for reference only

BKW0805UC027JGT

Extended
Manufacturer

FH-BK(Guangdong Fenghua Bangke Elec)

MFR.Part #
BKW0805UC027JGT
JLCPCB Part #
C2896721
Package
0805
Description
250mΩ 27nH 500mA Wire-wound inductor ±5% 0805 Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BKW0805UC027JGT Specifications

BKW0805UC027JGT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerFH-BK(Guangdong Fenghua Bangke Elec)
Package0805
Inductance27nH
TypeWire-wound inductor
Tolerance±5%
Current Rating500mA
DC Resistance(DCR)250mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BKW0805UC027JGT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BKW0805UC027JGT Documents

BKW0805UC027JGT datasheets or manufacturer documentation.

Datasheet: BKW0805UC027JGT Datasheet (PDF)

BKW0805UC027JGT Schematic Symbol & PCB Footprint

The BKW0805UC027JGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.