



BKW0805UC012JGT
- Manufacturer
- MFR.Part #
- BKW0805UC012JGT
- JLCPCB Part #
- C2895974
- Package
- 0805
- Description
- 12nH 150mΩ 600mA Wire-wound inductor ±5% 0805 Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | FH-BK(Guangdong Fenghua Bangke Elec) | |
| Package | 0805 | |
| Inductance | 12nH | |
| Type | Wire-wound inductor | |
| Tolerance | ±5% | |
| Current Rating | 600mA | |
| DC Resistance(DCR) | 150mΩ |

* Images are for reference only
BKW0805UC012JGT
Extended- Manufacturer
- MFR.Part #
- BKW0805UC012JGT
- JLCPCB Part #
- C2895974
- Package
- 0805
- Description
- 12nH 150mΩ 600mA Wire-wound inductor ±5% 0805 Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BKW0805UC012JGT
Extended- Manufacturer
- MFR.Part #
- BKW0805UC012JGT
- JLCPCB Part #
- C2895974
- Package
- 0805
- Description
- 12nH 150mΩ 600mA Wire-wound inductor ±5% 0805 Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BKW0805UC012JGT Specifications
BKW0805UC012JGT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | FH-BK(Guangdong Fenghua Bangke Elec) | |
| Package | 0805 | |
| Inductance | 12nH | |
| Type | Wire-wound inductor | |
| Tolerance | ±5% | |
| Current Rating | 600mA | |
| DC Resistance(DCR) | 150mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BKW0805UC012JGT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BKW0805UC012JGT Documents
BKW0805UC012JGT datasheets or manufacturer documentation.
Datasheet: BKW0805UC012JGT Datasheet (PDF)
BKW0805UC012JGT Schematic Symbol & PCB Footprint
The BKW0805UC012JGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.