


- Manufacturer
- MFR.Part #
- 3131M-32.768DT06LLL
- JLCPCB Part #
- C19674243
- Package
- SMD3215-2P
- Description
- -40℃~+85℃ 32.768kHz 6pF 70kΩ Crystal Oscillator ±20ppm ±20ppm SMD3215-2P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Package | SMD3215-2P | |
| Load Capacitance | 6pF | |
| Operating Temperature | -40℃~+85℃ | |
| Type | SMD crystal oscillator | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency Stability | ±20ppm | |
| Frequency | 32.768kHz |

* Images are for reference only
3131M-32.768DT06LLL
Extended- Manufacturer
- MFR.Part #
- 3131M-32.768DT06LLL
- JLCPCB Part #
- C19674243
- Package
- SMD3215-2P
- Description
- -40℃~+85℃ 32.768kHz 6pF 70kΩ Crystal Oscillator ±20ppm ±20ppm SMD3215-2P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 3131M-32.768DT06LLL
- JLCPCB Part #
- C19674243
- Package
- SMD3215-2P
- Description
- -40℃~+85℃ 32.768kHz 6pF 70kΩ Crystal Oscillator ±20ppm ±20ppm SMD3215-2P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3131M-32.768DT06LLL Specifications
3131M-32.768DT06LLL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Package | SMD3215-2P | |
| Load Capacitance | 6pF | |
| Operating Temperature | -40℃~+85℃ | |
| Type | SMD crystal oscillator | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency Stability | ±20ppm | |
| Frequency | 32.768kHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3131M-32.768DT06LLL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3131M-32.768DT06LLL Documents
3131M-32.768DT06LLL datasheets or manufacturer documentation.
Datasheet: 3131M-32.768DT06LLL Datasheet (PDF)
3131M-32.768DT06LLL Schematic Symbol & PCB Footprint
The 3131M-32.768DT06LLL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.