Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 07D471KJ
07D471KJ - 1
07D471KJ - 2
07D471KJ - 3
07D471KJ - 4
Extended1/4
* Images are for reference only
07D471KJ
Attributes
Value
Manufacturer
Shandong Jingdao Microelectronics
MFR.Part #
07D471KJ
JLCPCB Part #
C2894223
Package
SMD
Description
1.2kA 105pF@1kHz 250mW 300V 385V 470V 775V SMD Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerShandong Jingdao Microelectronics
PackageSMD
Varistor Voltage470V
Maximum AC Volts300V
Clamping Voltage775V
Rated Wattage250mW
Capacitance105pF@1kHz
Peak Current1.2kA
Maximum DC Volts385V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 07D471KJ
07D471KJ

* Images are for reference only

07D471KJ

Extended
Manufacturer

Shandong Jingdao Microelectronics

MFR.Part #
07D471KJ
JLCPCB Part #
C2894223
Package
SMD
Description
1.2kA 105pF@1kHz 250mW 300V 385V 470V 775V SMD Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

07D471KJ

* Images are for reference only

07D471KJ
Extended
Manufacturer

Shandong Jingdao Microelectronics

MFR.Part #
07D471KJ
JLCPCB Part #
C2894223
Package
SMD
Description
1.2kA 105pF@1kHz 250mW 300V 385V 470V 775V SMD Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

07D471KJ Specifications

07D471KJ technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerShandong Jingdao Microelectronics
PackageSMD
Varistor Voltage470V
Maximum AC Volts300V
Clamping Voltage775V
Rated Wattage250mW
Capacitance105pF@1kHz
Peak Current1.2kA
Maximum DC Volts385V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 07D471KJ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

07D471KJ Documents

07D471KJ datasheets or manufacturer documentation.

Datasheet: 07D471KJ Datasheet (PDF)

07D471KJ Schematic Symbol & PCB Footprint

The 07D471KJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.