B83A472JQ235170115060EOY - 1
B83A472JQ235170115060EOY - 2
B83A472JQ235170115060EOY - 3
B83A472JQ235170115060EOY - 4
Extended1/4
* Images are for reference only

B83A472JQ235170115060EOY

Attributes
Value
Manufacturer
MFR.Part #
B83A472JQ235170115060EOY
JLCPCB Part #
C2893522
Package
Plugin,P=15mm
Description
-40℃~105℃ 1kV 4.7nF ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polypropylene Film Capacitors (CBB)
ManufacturerSTE(Songtian Elec)
PackagePlugin,P=15mm
Operating Temperature-40℃~105℃
Voltage Rating1kV
Tolerance±5%
Capacitance4.7nF