



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Foshan NationStar Optoelectronics | |
| Package | SMD-4P,1.6x1.6mm | |
| Power(Watts) - R | 60mW | |
| Viewing Angle | 110° | |
| Installation Method | Top-mount | |
| Height | 1.4mm | |
| Width | 1.6mm | |
| Forward Current - R | 15mA | |
| Operating Temperature | -30℃~+85℃ | |
| Luminous Intensity - B | 50mcd | |
| Forward Voltage(Vf) - B | 2.7V | |
| Lamp Holder Type | 1.6 mm square lamp head | |
| Forward Voltage(Vf) - G | 2.6V | |
| Dominant Wavelength - B | 470nm | |
| Forward Current - G | 8mA | |
| Luminous Intensity - G | 400mcd | |
| Power(Watts) - G | 85mW | |
| Forward Current - B | 5mA | |
| Luminous Intensity - R | 360mcd | |
| Forward Voltage(Vf) - R | 2.1V | |
| Power(Watts) - B | 68mW | |
| Length | 1.6mm | |
| Dominant Wavelength - G | 528nm | |
| Diode Configuration | Common Cathode | |
| Dominant Wavelength - R | 622nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RS-C1415MBAR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Foshan NationStar Optoelectronics | |
| Package | SMD-4P,1.6x1.6mm | |
| Power(Watts) - R | 60mW | |
| Viewing Angle | 110° | |
| Installation Method | Top-mount | |
| Height | 1.4mm | |
| Width | 1.6mm | |
| Forward Current - R | 15mA | |
| Operating Temperature | -30℃~+85℃ | |
| Luminous Intensity - B | 50mcd | |
| Forward Voltage(Vf) - B | 2.7V | |
| Lamp Holder Type | 1.6 mm square lamp head | |
| Forward Voltage(Vf) - G | 2.6V | |
| Dominant Wavelength - B | 470nm | |
| Forward Current - G | 8mA | |
| Luminous Intensity - G | 400mcd | |
| Power(Watts) - G | 85mW | |
| Forward Current - B | 5mA | |
| Luminous Intensity - R | 360mcd | |
| Forward Voltage(Vf) - R | 2.1V | |
| Power(Watts) - B | 68mW | |
| Length | 1.6mm | |
| Dominant Wavelength - G | 528nm | |
| Diode Configuration | Common Cathode | |
| Dominant Wavelength - R | 622nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RS-C1415MBAR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RS-C1415MBAR datasheets or manufacturer documentation.
Datasheet: RS-C1415MBAR Datasheet (PDF)
The RS-C1415MBAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.