Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. NH-Z1415RGBA-SG
NH-Z1415RGBA-SG - 1
NH-Z1415RGBA-SG - 2
NH-Z1415RGBA-SG - 3
NH-Z1415RGBA-SG - 4
Extended1/4
* Images are for reference only
NH-Z1415RGBA-SG
Attributes
Value
Manufacturer
Foshan NationStar Optoelectronics
MFR.Part #
NH-Z1415RGBA-SG
JLCPCB Part #
C2874117
Package
SMD-4P,1.6x1.5mm
Description
-30℃~+85℃ 1.5mm 1.5mm 1.6mm 110° Common Anode G:2.9V、B:2.9V、R:2.1V G:85mW、B:85mW、R:62.5mW R:15mA、G:8mA、B:5mA R:370mcd、G:560mcd、B:80mcd R:622nm、G:528nm、B:469nm Top-mount SMD-4P,1.6x1.5mm RGB LEDs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerFoshan NationStar Optoelectronics
PackageSMD-4P,1.6x1.5mm
Power(Watts) - R62.5mW
Viewing Angle110°
Installation MethodTop-mount
Height1.5mm
Width1.5mm
Forward Current - R15mA
Operating Temperature-30℃~+85℃
Luminous Intensity - B80mcd
Forward Voltage(Vf) - B2.9V
Forward Voltage(Vf) - G2.9V
Dominant Wavelength - B469nm
Forward Current - G8mA
Luminous Intensity - G560mcd
Power(Watts) - G85mW
Forward Current - B5mA
Luminous Intensity - R370mcd
Forward Voltage(Vf) - R2.1V
Power(Watts) - B85mW
Length1.6mm
Dominant Wavelength - G528nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R622nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. NH-Z1415RGBA-SG
NH-Z1415RGBA-SG

* Images are for reference only

NH-Z1415RGBA-SG

Extended
Manufacturer

Foshan NationStar Optoelectronics

MFR.Part #
NH-Z1415RGBA-SG
JLCPCB Part #
C2874117
Package
SMD-4P,1.6x1.5mm
Description
-30℃~+85℃ 1.5mm 1.5mm 1.6mm 110° Common Anode G:2.9V、B:2.9V、R:2.1V G:85mW、B:85mW、R:62.5mW R:15mA、G:8mA、B:5mA R:370mcd、G:560mcd、B:80mcd R:622nm、G:528nm、B:469nm Top-mount SMD-4P,1.6x1.5mm RGB LEDs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NH-Z1415RGBA-SG

* Images are for reference only

NH-Z1415RGBA-SG
Extended
Manufacturer

Foshan NationStar Optoelectronics

MFR.Part #
NH-Z1415RGBA-SG
JLCPCB Part #
C2874117
Package
SMD-4P,1.6x1.5mm
Description
-30℃~+85℃ 1.5mm 1.5mm 1.6mm 110° Common Anode G:2.9V、B:2.9V、R:2.1V G:85mW、B:85mW、R:62.5mW R:15mA、G:8mA、B:5mA R:370mcd、G:560mcd、B:80mcd R:622nm、G:528nm、B:469nm Top-mount SMD-4P,1.6x1.5mm RGB LEDs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NH-Z1415RGBA-SG Specifications

NH-Z1415RGBA-SG technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerFoshan NationStar Optoelectronics
PackageSMD-4P,1.6x1.5mm
Power(Watts) - R62.5mW
Viewing Angle110°
Installation MethodTop-mount
Height1.5mm
Width1.5mm
Forward Current - R15mA
Operating Temperature-30℃~+85℃
Luminous Intensity - B80mcd
Forward Voltage(Vf) - B2.9V
Forward Voltage(Vf) - G2.9V
Dominant Wavelength - B469nm
Forward Current - G8mA
Luminous Intensity - G560mcd
Power(Watts) - G85mW
Forward Current - B5mA
Luminous Intensity - R370mcd
Forward Voltage(Vf) - R2.1V
Power(Watts) - B85mW
Length1.6mm
Dominant Wavelength - G528nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R622nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NH-Z1415RGBA-SG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NH-Z1415RGBA-SG Documents

NH-Z1415RGBA-SG datasheets or manufacturer documentation.

Datasheet: NH-Z1415RGBA-SG Datasheet (PDF)

NH-Z1415RGBA-SG Schematic Symbol & PCB Footprint

The NH-Z1415RGBA-SG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.